
Highlights & Details
DAkkS VOLTCRAFT DSP-8020 DC Laboratory Power Supply
- No. of outputs 1 x
- 0 - 80 V/0 - 20 A
- 500 W
- USB
Our service for you
Technical specifications
- Input frequency 50/60 Hz
- INPUT FUSE 250 V, F10 A
- Resolution 10 mV, 1 mA
- Length of power cord: 1.5 m
- Length of USB cable 1.08 m.
- Type
DSP-8020
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
500 W
- Interfaces
USB
- Features
programmable
- Dim
(L x W x H) 185 x 200 x 92 mm
DAkkS standards
- Input voltage
100 V
240 V
- Weight
1.5 kg
- Output
USB
- Output voltage (max.)
80 V
- Output voltage (min.)
0 V
- Max. output current
20 A
- Output current (min.)
0 A
- Type
DC lab power supply
- Width
200 mm
- Height
92 mm
- Length
185 mm
- Residual ripple
Voltage (Vp-p): ≤50 MVP-p
Current (RMS) ≤20 mA
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3768313 VOLTCRAFT DSP-8020 Bench PSU (fixed voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 20 A 500 W USB No. of outputs 1
User & Safety Instructions
User & Safety Instructions 3768313 VOLTCRAFT DSP-8020 Bench PSU (fixed voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 20 A 500 W USB No. of outputs 1
User & Safety Instructions 3768313 VOLTCRAFT DSP-8020 Bench PSU (fixed voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 20 A 500 W USB No. of outputs 1
Warranty Terms
Warranty Terms 3768313 VOLTCRAFT DSP-8020 Bench PSU (fixed voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 20 A 500 W USB No. of outputs 1
Description
Versatile laboratory power supply
The VOLTCRAFT DSP-8020 DC laboratory power supply can be used with its constant power of 500 W for various applications in development, testing and service areas as well as in training and the hobby electronics. Load control by constant voltage (CV) and constant current (CC) ensure efficient protection of the electronics. The 1 output is available, the load values are adjustable up to a maximum of 80 V and 20 A. The power supply is mounted in a compact and light housing and is therefore also suitable for mobile use.
Safe and comfortable operation
To ensure safe operation, the VOLTCRAFT DSP-8020 DC is protected against overvoltages, overloads and overheating: The fan with intelligent temperature monitoring ensures optimal cooling and minimum noise development. For repetitive processes the voltage output is automatically called up upon activation can be adjusted.
Easy analysis
All data is displayed on the easy-to-read LCD color display. Four groups are available for fast output of voltage and current parameters. In addition, a USB-interface with SCPI-support is integrated.
Supplied with accessories
The VOLTCRAFT DSP-8020 DC comes with a power cable and a USB cable, a fuse, operating instructions and a safety data sheet.
This text is machine translated.
Features
- Extra slim housing, portable and easy to use
- 500 W constant power for several applications
- Protection from overvoltage/overload/overheating
- Automatic voltage output adjustable with activation
- Fan with intelligent temperature monitoring ensures optimal cooling and minimum noise levels
- Fast output through 4 groups for memory short parameters
- USB device communication interface, supports SCPI
- Efficient protection of electronics through constant voltage (CV)/constant current (CC)
- LCD
Scope of delivery
- DC lab power supply
- Power cable;
- USB cable
- Safety latch
- User manual
- Safety data sheet




















