• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT HR06 AA battery (rechargeable) NiMH 1800 mAh 1.2 V 4 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.75 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiMH rechargeable batteries Low temperature, Set of 4

  • Low operating temperature
  • Discharges at -40 °C
  • Capacity: 1800 mAh

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1800 mAh

Height

50.5 mm

(Ø)

14.3 mm

Weight

130 g

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

HR06

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3205202 VOLTCRAFT HR06 AA battery (rechargeable) NiMH 1800 mAh 1.2 V 4 pc(s)

Security datasheet

Security datasheet 3205202 VOLTCRAFT HR06 AA battery (rechargeable) NiMH 1800 mAh 1.2 V 4 pc(s)

Description

VOLTCRAFT NiMH rechargeable batteries are recommended if you need rechargeable batteries with extremely high capacity and performance. The latest production techniques and state-of-the-art rechargeable-battery technology guarantee this high quality standard.

This text is machine translated.

Features

  • 1.2 V
  • Self discharge rate after 3 months below 0 °C is less than 20 %

Scope of delivery

  • 4x NiMH AA battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)