• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSB-100-1-SW Test lead Banana jack 4 mm Banana jack 4 mm 1 m Black 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft MSB-100 TEST LEAD BLACK 1 M

  • Colour: Black
  • 1 m cable length
  • 4 mm banana plug

Our service for you

Technical specifications

  • 4 mm Banana Plug
Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1 m

Factory colour

Black

Plug features

Insulated

Nestable

Material

PVC

Cable cross section

0.83 mm²

Nominal voltage

30 V AC

60 V DC

Diameter/connectortype

4 mm

Temperature range

0 ~ 40 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Contact material

Ni

Type

MSB-100-1-SW

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1603010 VOLTCRAFT MSB-100-1-SW Test lead Banana jack 4 mm Banana jack 4 mm 1 m Black 1 pc(s)

Warranty Terms

Warranty Terms 1603010 VOLTCRAFT MSB-100-1-SW Test lead Banana jack 4 mm Banana jack 4 mm 1 m Black 1 pc(s)

Description

This text is machine translated.

The black measuring line with two banana plugs has a length of 1 m. The Hard nickel-plated surface of the 4-mm banana plug allows a high number of mating cycles. The rated current is 10 A and the rated voltage 30 V AC (alternating current) and 60 V DC (direct current).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)