• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SL-11 Solar power bank Capacity (mAh, Ah) 8000 mAh

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SL-11 Solar Charger

  • 2x USB output
  • Shock- and sprayproof enclosure
  • Built-in LED light
  • 2 light intesity levels, flasher and SOS mode
  • Incl. Snap hook

Our service for you

Technical specifications

  • Charging time via USB cable: 6 - 7 hrs
  • 6500 K light intensity
Product type

Solar power bank

Outputs

USB

Charging current (max.)

2100 mA

Charging slots

2

Technology

LiPo

Capacity (mAh, Ah)

8000 mAh

Factory colour

Black

Length

165 mm

Width

74 mm

Height

15 mm

Weight

235 g

Dim

(L x W x H) 165 x 74 x 15 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181342 VOLTCRAFT SL-11 Solar power bank Capacity (mAh, Ah) 8000 mAh

Warranty Terms

Warranty Terms 2181342 VOLTCRAFT SL-11 Solar power bank Capacity (mAh, Ah) 8000 mAh

Description

Powerful compact solar charger for whenever you are out and about. Charge your mobile phone and any other USB-chargeable device the eco-friendly way by using solar energy. What's more, as the built-in battery can also be charged via USB, the SL-11 serves equally well as a powerbank. Features a shock- and sprayproof enclosure with a lifting eye which allows attachment to backpacks etc via snap hook. Comes with a built-in light which helps e.g. reading maps etc.

Features

  • Built-in LED light
  • 2 light intensity levels
  • Flasher and SOS mode
  • Can also be charged via USB
  • High-efficiency solar cell
  • Shock- and sprayproof
  • Rubber-coated non-slip enclosure
  • 2x USB port
  • Overload and deep discharge protection
  • LED display
  • Lifting eye

Scope of delivery

  • SL-11
  • Micro-USB-to-USB cable
  • Snap hook
  • User manual.

Hints

The charging time, depending on the sun radiation differ.

What kind of Solar-Powered Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)