• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SNG-1500N-OW Mains PSU (adjustable voltage) N/A 1.5 A 18 W Adjustable voltage output, open cable ends

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

502 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft SNG-1500N-OW Power Supply

  • Very low standby consumption
  • Stabilised output voltages
  • Ultra-compact design
  • Wide area input from 100 – 240 V/AC
  • 3 - 12 V/DC Adjustable
  • Up to max. 1.5 A
  • 18 Watt
  • With open cable ends, ideal for use in kits, LED strips and so on.

Our service for you

Technical specifications

  • Over power protection, over current protection, short circuit protection
Product type

Mains PSU (adjustable voltage)

Used at

Indoors

Mains socket

Max. output current

1.5 A

Output voltage

3 V DC

4.5 V DC

5 V DC

6 V DC

7.5 V DC

9 V DC

12 V DC

Output current (max.) - rounded

1.5 A

Output

Open cable ends

PSU features

Adjustable voltage output

open cable ends

Input voltage

100 V AC

18 W

Dim

(L x W x H) 84.3 x 53 x 70.3 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

EuP Status

Level VI

Weight

0.24 kg

Cable length

1.80 m

Width

53 mm

Height

70.3 mm

Length

84.3 mm

Type

SNG-1500N-OW

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251739 VOLTCRAFT SNG-1500N-OW Mains PSU (adjustable voltage) N/A 1.5 A 18 W Adjustable voltage output, open cable ends

Warranty Terms

Warranty Terms 2251739 VOLTCRAFT SNG-1500N-OW Mains PSU (adjustable voltage) N/A 1.5 A 18 W Adjustable voltage output, open cable ends

Description

Features

  • Stabilised, adjustable output voltage: 3/4.5/5/6/7.5/9/12 V/DC
  • 1 cm stripped and tinned cable ends
  • Short circuit-proof
  • Overload and overheating protection.

Scope of delivery

  • Mains adaptor
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)