
Number
Highlights & Details
USB charger with Power Delivery, 38 W
- 3 charging ports: USB-C (PD 3.0) + 2x USB-A
- Can charge 3 devices simultaneously
- Short circuit and overload protection
Technical specifications
- Average active efficiency: 85.68 %
- Efficiency at low load (10%): 78.59 %
- No load power consumption: 0.23 W
- Product type
USB charger
38 W
- Inputs
Europlug
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
3 x
- Outputs
2x USB-A
1x USB-C®
- Output voltage
5 V
9 V
12 V
- Output current (max.) - rounded
3 A
- Max. output current
3000 mA
- Type
UC-3ACX001
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 101.8 x 56 x 18 mm
- Height
18 mm
- Length
101.8 mm
- Width
56 mm
- Weight
127.8 g
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Type
USB charger 3 ports
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446229 VOLTCRAFT UC-3ACX001 USB charger 38 W 2x USB-A, 1x USB-C® Power Delivery Black Indoors
Conformity certificate
Conformity certificate 2446229 VOLTCRAFT UC-3ACX001 USB charger 38 W 2x USB-A, 1x USB-C® Power Delivery Black Indoors
Warranty Terms
Warranty Terms 2446229 VOLTCRAFT UC-3ACX001 USB charger 38 W 2x USB-A, 1x USB-C® Power Delivery Black Indoors
Description
This text is machine translated.
Features
- USB-C PD port for charging notebooks, ultrabooks, tablets and other devices with USB-C power
- Short circuit and overload protection
- Compatible with Samsung, LG, Google, Nexus, Microsoft USB-C enabled smartphones, iPhone 8-12 Pro max (via original USB-C to Lightning cable)
Scope of delivery
- Main unit
- USB-C to USB-C cable , approx. 1 metre
- Manual








