• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-4AXX001 USB charger 24 W 4x USB-A Black Indoors

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

184 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT UC-4AXX001 USB Charger 24W

  • 4 USB-A outputs
  • 24 W power
  • Intelligent device recognition for fast and gentle charging
  • Numerous security mechanisms

Our service for you

Technical specifications

  • Input: 100-240 V/AC, 50/60Hz, 480 mA
  • Output: 5.0 V/DC, 4.8 A (2.4A max per port)
  • Output power: total 24.0 W
  • Average active efficiency: 85.62%
  • Efficiency at low load (10%): 82.85%
  • No load at power consumption: 0.1W
  • - LED indication: Power LED Blue color
Product type

USB charger

24 W

Inputs

Europlug

Input voltage

230 V AC

Input voltage

100-240 V/50 - 60 Hz

No. of outputs

4 x

Outputs

4x USB-A

Output voltage

5.0 V/DC

Output current (max.) - rounded

4.8 A

Max. output current

4.8 A

Max. output current per channel

2.4 A

Type

UC-4AXX001

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 73 x 30 x 70 mm

Height

70 mm

Length

73 mm

Width

30 mm

Weight

120 g

Factory colour

Black

Used at

Indoors

Output

USB-A

Type

UC-4AXX001

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024664 VOLTCRAFT UC-4AXX001 USB charger 24 W 4x USB-A Black Indoors

Warranty Terms

Warranty Terms 3024664 VOLTCRAFT UC-4AXX001 USB charger 24 W 4x USB-A Black Indoors

Description


Four charging stations can be plugged into one socket
Lack of slots to charge smartphones, tablets and other mobile devices. The VOLTCRAFT UC-4AXX001 USB charger is a thing of the past. 24 watt power and Auto detect device detection enable simultaneous quick and protective charging of four devices. An LED display shows only a operating indicator. The VOLTCRAFT UC-4AX001 is short circuit proof and has an overload protection.

This text is machine translated.

Features

  • Autodetect device detection for optimal charging control
  • LED operating indicator
  • Overload protection
  • Short circuit protection

Scope of delivery

  • USB charger
  • Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)