
1/4

0.1 mV
Clamp meter
600 V
0.001 V
600 V
0.001 A
100 A
0.001 A
100 A
0.1 Ω – 20 MΩ MΩ
0.001 nF - 20 mF
10 MΩ
10 MΩ
0.7 %
True RMS
45 - 400 Hz
175 mm
60 mm
170 g
ISO standards
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
VC-330
Digital
2000
(W x H) 60 mm x 175 mm
ISO calibration
17 mm
Certified by EU Garan
User & Safety Instructions 1897208 VOLTCRAFT VC-330 Clamp meter Calibrated to (ISO standards) Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms 1897208 VOLTCRAFT VC-330 Clamp meter Calibrated to (ISO standards) Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
€ 185.98*
The necessary accessories are required to use the article as described.