
Total (€ 82.99 / piece)
€ 82.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT VC-521 Clamp meter Digital CAT III 600 V Display (counts): 4000
- CAT III 600 V
- AC/DC current measurement (AVG) up to 400 A
- Contactless voltage tester
Our service for you
Technical specifications
- NCV: 100 - 600 V/AC
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0 - 40 MΩ
- Reading range - capacity
1 nF -100 µF
- Frequency reading range
10 Hz - 10 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.2 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz
- Interfaces
none
- Power supply (details)
2 x AAA
- Height
200 mm
- Width
60 mm
- Weight
180 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-521
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 60 mm x 200 mm
- Opening range of current clamps
30 mm
- Basic accuracy
3 %
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122919 VOLTCRAFT VC-521 Clamp meter Digital CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 122919 VOLTCRAFT VC-521 Clamp meter Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 122919 VOLTCRAFT VC-521 Clamp meter Digital CAT III 600 V Display (counts): 4000
Description
The VOLTCRAFT VC-521 Clamp meter Digital CAT III 600 V Display (counts): 4000 is an extremely compact clip-on ammeter for a safe measurement of alternating current up to 400 A/AC (AVG). The ergonomic housing allows one-hand operation and is very robust by the moulded soft rubber protection.
Features
- Data-Hold
- Auto-Power Off function
- Voltage, frequency, temperature, capacity and resistance measurement functions
- Diode test and acoustic continuity tester
- Contact-less voltage testing (NCV).
Scope of delivery
- 2 micro batteries (type AAA)
- Bag
- Safety measurement leads
- Thermo-sensor
- K-type measurement adapter
- Instructions for use.
Hints
ISO-calibrated product available.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






