• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-539 Clamp meter Calibrated to (SCS-accredited certification body) CAT III 600 V Display (counts): 4000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VC-539 AC/DC Leakage Clamp Meter

  • CAT III 600V
  • This text is machine translated.

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

80 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

80 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF - 40 nF

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1.5 %

Measurement type (details)

True RMS

SCS-accredited certification body

Reading category

CAT III 600 V

Current reading

AC/DC

Type

VC-539

Display (counts)

4000

Calibration service

10 calibration values per range; DC. AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470145 VOLTCRAFT VC-539 Clamp meter Calibrated to (SCS-accredited certification body) CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 2470145 VOLTCRAFT VC-539 Clamp meter Calibrated to (SCS-accredited certification body) CAT III 600 V Display (counts): 4000

Description

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.