• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-595OLED Clamp meter Digital OLED display CAT III 600 V, CAT II 1000 V Display (counts): 6000

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 210.00 / piece)
€ 210.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital clamp-on ammeter multimeter VC-595 OLED

  • CAT II 1000 V, CAT III 600 V
  • True RMS
  • Self-luminous OLED display
  • AC/DC current measurement up to 600 A
  • Non-contact voltage tester
  • Switchable measuring point lighting
  • Opening range of current clamps 30 mm

Our service for you

Technical specifications

  • NCV: 100 - 750 V/AC 50 - 60 Hz
Voltage reading range DC (min.)

0.001 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 nF - 6 mF

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Frequency range

45 - 400 Hz

Power supply (details)

3x AAA battery

Height

228 mm

Width

77 mm

Weight

265 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

CAT II 1000 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-595OLED

Display

Digital

Display (counts)

6000

Dim

(W x H) 77 mm x 228 mm

Temperature reading range (max.)

+1000 °C

Temperature reading range (min.)

-40 °C

Features

OLED display

Opening range of current clamps

30 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230139 VOLTCRAFT VC-595OLED Clamp meter Digital OLED display CAT III 600 V, CAT II 1000 V Display (counts): 6000

Radio certificate

Radio certificate 1230139 VOLTCRAFT VC-595OLED Clamp meter Digital OLED display CAT III 600 V, CAT II 1000 V Display (counts): 6000

Warranty Terms

Warranty Terms 1230139 VOLTCRAFT VC-595OLED Clamp meter Digital OLED display CAT III 600 V, CAT II 1000 V Display (counts): 6000

Description

Compact clamp meter with multimeter measurement functions for a safe measurement of alternating current up to 600 A. The ergonomic housing allows one-hand operation and is very robust by the molded soft rubber protection. The clamp-on ammeter multimeter combines standard multimeter functions with the comfortable advantage of contact-free power measurement. With the clamp multimeter eliminates the annoying separating the circuit for current measurement.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • Data Hold
  • Auto-Power Off
  • Reads voltage, frequency, temperature, capacity and resistance
  • Diode and acoustic continuity tester
  • Non-contact voltage testing (NCV)
  • DC-ZERO function.

Scope of delivery

  • Batteries
  • Safety test leads
  • K-type thermocouple (-40 to +250 °C)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.