
Highlights & Details
VC-655 BT DESK MULTIMETER DIGITAL
- Up to 4.5 digit resolution, 55000 counts
- LCD display with 9.4 cm (3.7 inch), high resolution with 480 x 320 pixels
- Up to 64 measurements per second
- CAT I 1000 V / CAT II 600 V
- True RMS measurement of AC voltage and current
- Two-line display for some measurement data
- Trend analysis available in chart mode
- SCPI support
- IO interface USB
Our service for you
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Basic accuracy
0.05 %
- Measurement type (details)
True RMS
- Interfaces
USB
- Height
92 mm
- Width
200 mm
- Length
148 mm
- Weight
0.45 kg
ISO standards
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-655 BT
- Display
Digital
- Display (counts)
55000
- Dim
(L x W x H) 148 x 200 x 92 mm
- Features
incl. testing cable
Continuity tester
ISO calibration
Data logger
Graphics display
Capacitance testing
- Interfaces
USB 2.0 connector B
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2521781 VOLTCRAFT VC-655 BT Bench multimeter Calibrated to (ISO standards) Digital CAT I 1000 V, CAT II 600 V Display (counts):
User & Safety Instructions
User & Safety Instructions 2521781 VOLTCRAFT VC-655 BT Bench multimeter Calibrated to (ISO standards) Digital CAT I 1000 V, CAT II 600 V Display (counts):
Warranty Terms
Warranty Terms 2521781 VOLTCRAFT VC-655 BT Bench multimeter Calibrated to (ISO standards) Digital CAT I 1000 V, CAT II 600 V Display (counts):
Download
Download 2521781 VOLTCRAFT VC-655 BT Bench multimeter Calibrated to (ISO standards) Digital CAT I 1000 V, CAT II 600 V Display (counts):
Description
Measure with safety
Digital multimeters are essential for detecting, analyzing and correcting faults in electronic circuits. The Voltcraft-655 BT is used in cat I 1000 V and cat II 600 V, so it is suitable for low-voltage applications as well as for troubleshooting devices connected to low-voltage systems (e.g. household appliances). In addition to measuring functions such as True RMS measurement of AC voltage and current or continuity test with acoustic signal, this multi-talent also supports temperature sensors of the ITS90 K-type and PT100. The optimal measuring ranges are conveniently set automatically. The Voltcraft digital desktop multimeter can carry out up to 64 measurements per second and SCPI is supported for control and programming.
Everything clearly in view
The 3.7 inch LCD display with up to 4.5digit resolution has 480 x 320 pixels and the necessary high resolution to display 55000 counts clearly. Some measurement data can even be displayed in two lines. Furthermore, a data hold function as well as a display for exceeding the range are available. The internal memory archives up to 1,000 measured values, and the data transfer is carried out via a USB-IO interface.
All in one package
In addition to a multimeter and power cable, 1 pair of test leads, 1 pair of alligator clips and a spare fuse are also supplied for immediate use. Also included on board: A quick start guide in German and English as well as software and the manual in English on CD.
This text is machine translated.
Features
- Automatic measuring range
- Internal memory for up to 1000 measured values
- Supports ITS90 K and PT100 temperature sensors
- Acoustic continuity test
- Range out indicator
- Data-hold function Data-hold function
- Input protection
- Data Loggers
- Frequency measurement
- Period measurement
- Capacitance testing
- Mathematical functions
- Diode test
Scope of delivery
- Desk DMM
- Power cable;
- 1 x pair of test leads
- 1 x pair of alligator clips
- 1 x spare fuse
- 1x USB cable
- Software + English manual on CD
- Printed safety sheet from Voltcraft
- Quick start guide (EN/DE)
Frequently Bought Together
(*All information is plus legal VAT)€ 269.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































