• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-WPB-20000 Wireless Powerbank 20000 mAh Qi Wireless Charging, Power Delivery Li-ion Black Status display

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless Powerbank 20000mAh PD20W Fast Charge

  • Qi wireless fast charging for phone
  • 20,000mAh power bank
  • Adjustable stand
  • PD fast charge (max. 20 W)
  • 15W fast wireless charging
  • USB-C® in/out port
  • Enables simultaneous use of camera

Our service for you

Technical specifications

Product type

Wireless Powerbank

Charging slots

2

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3 A

Technology

Li-ion

Length

163 mm

Width

74 mm

Height

26 mm

Weight

454 g

Operating voltage

12 V / DC

9 V DC

5 V / DC

Factory colour

Black

Wireless charging

Yes

20402

Charging method

Qi Wireless Charging

Power Delivery

Dim

(L x W x H) 163 x 74 x 26 mm

Connector type

USB-C® 1x

USB-A 1x

Micro USB 1x

Powerbank features

Status display

USB-C voltage output (max.)

12 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

12 V

USB-C current input (max.)

2.6 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898207 VOLTCRAFT VC-WPB-20000 Wireless Powerbank 20000 mAh Qi Wireless Charging, Power Delivery Li-ion Black Status display

Security datasheet

Security datasheet 2898207 VOLTCRAFT VC-WPB-20000 Wireless Powerbank 20000 mAh Qi Wireless Charging, Power Delivery Li-ion Black Status display

Warranty Terms

Warranty Terms 2898207 VOLTCRAFT VC-WPB-20000 Wireless Powerbank 20000 mAh Qi Wireless Charging, Power Delivery Li-ion Black Status display

Description


Wireless charging of smart phones
Because of its small size and compact size, the wireless power bank 20000mAh PD20W Fast Charge is the ideal companion for powering smartphones and Co. to be ensured. No cable to hand? No problem! The power bank provides 20 000 mAh charging capacity and supports up to 15 watts of wireless charging.

Integrated USB-connections
The USB-C® input/output enables fast charging via PD with up to 20 watt. At the same time it is possible to use the camera.

Safe operation
The power bank prevents sudden heating of the internal battery or damage to incompatible devices by means of overvoltage, undervoltage, overcharging, deep discharge, overheating and FOD protection (external object detection). The practical adjustable stand allows the charging process to be adapted to the room conditions.

This text is machine translated.

Features

  • Over-voltage protection
  • Under-voltage protection
  • Over-charge protection
  • Over-discharge protection
  • Over-temperature protection
  • FOD protection (foreign object detection)
  • Minimal changing time: 5 h

Scope of delivery

  • Main unit
  • USB-A to USB-C® cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)