
Highlights & Details
VOLTCRAFT VC541 Leakage current clamp (K)
- CAT III 600 V
- High-resolution leakage current: Up to 100 μA AC
- 2000 counts
- AC/DC-voltage measurement
- Variable Frequency Voltage Measurement (LPF)
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
100 µA
- A AC reading range (min.)
100 µA
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
0.1 Ω - 20 MΩ
- Power supply (details)
3 x AAA
- Height
199 mm
- Width
67 mm
- Length
35 mm
- Weight
280 g
ISO standards
- Reading category
CAT III 600 V
- Current reading
AC
- Type
VC541
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 35 x 67 x 199 mm
- Features
ISO calibration
Screen back-lighting
Continuity tester
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3766660 VOLTCRAFT VC541 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 3766660 VOLTCRAFT VC541 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
Description
For differential current measurement (which basically corresponds to the principle of an FI-circuit breaker / RCD) all active conductors of a circuit are enclosed together by the leakage current clamp. Ideally, the clamp should not indicate any value if no leakage current flows at all.
The 3-1/2-digit LCD display with 1999 counts and black LED backlight provides clear and easy readability of the measuring results. The data-hold function enables the freezing of the measured values if the display cannot be read during the measuring process.
This text is machine translated.
Features
- Measure functions: Current, voltage, resistance, continuity test, diode test
- Auto switch-off
- Data-hold function Data-hold function
- Display for weak battery
- Overload indicator OL
Scope of delivery
- VC541 Leakage current clamp
- 3 x AAA batteries
- Neoprene case
- Safety measuring leads
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































