• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voss Helme 2680-YE Hard hat EN 397 Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PE protective helmet 4-point

  • Circulating Sweat Band
  • 4-Point belt
  • This text is machine translated.

Technical specifications

Product type

Hard hat

Factory colour

Yellow

Material

Polyethylene (PE)

Weight

0.343 kg

EN standard

EN 397

Strap lining

4-point

Head width (max.)

640 mm

Head width (min.)

510 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484689 Voss Helme 2680-YE Hard hat EN 397 Yellow

Conformity certificate

Conformity certificate 484689 Voss Helme 2680-YE Hard hat EN 397 Yellow

Description

Features

  • With 4-point belt interior equipment
  • Circulating Sweat Band
  • Just outside of the helmet with rain drain and ventilation holes
  • Plug-in slots for hearing and face protection.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)