• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 635-50-2-00 Pin strip Contact spacing: 2 mm Total number of pins: 50 No. of rows: 2 1 pc(s)

Image similar
Connector type
Pin strip, right angle
Product type
Pin strip
CS
2 mm
No. of rows
2
Pins per row
25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 635-50-2-00 Pin strip Contact spacing: 2 mm Total number of pins: 50 No. of rows: 2 1 pc(s)

  • Total number of pins 50
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Pin strip, right angle

Pins

2 x 25

Product type

Pin strip

CS

2 mm

No. of rows

2

Pins per row

25

Total number of pins

50

Nominal voltage

125 V AC

Nominal current

1 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Print

Type

635-50-2-00

Dim

(L x W x H) 8.5 x 57.2 x 8.5 mm

Case material

Thermoplastic material

Manufacturer part #

635-50-2-00

Factory colour

Black

Insulation material

Thermoplastic material

Width

57.2 mm

Height

8.5 mm

Length

8.5 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Contact surface

Gold plated

Type

Angled

Insulation resistance

5 x 108 Ω

Nominal voltage (details)

250 V AC

Nominal current (details)

1 A

Temperature range

-40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 735714 W & P Products 635-50-2-00 Pin strip Contact spacing: 2 mm Total number of pins: 50 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)