Piece
Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Red
1000010001
50 pc(s)
Yes
WTR 4 SL RT
(L x W x H) 61.2 x 6.1 x 46.5 mm
6.1 mm
46.5 mm
61.2 mm
Yes
14.22 g
Red
WTR 4 SL RT
not relevant
Datasheet 279677 W-terminal with external tensioning, Test-disconnect terminal, Rated cross-section: 4 mm², Screw connection,
User & Safety Instructions 279677 W-terminal with external tensioning, Test-disconnect terminal, Rated cross-section: 4 mm², Screw connection,
The necessary accessories are required to use the article as described.