• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1231330000 Serial test terminal Screws Blue 50 pc(s) Piece

Packaging type
Piece
Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial test terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Manufacturer part #

1231330000

Content

50 pc(s)

Industrial packaging

Yes

Type

WTR 4/ZZ STB BL

Dim

(L x W x H) 70 x 6.1 x 53 mm

Width

6.1 mm

Height

53 mm

Length

70 mm

RoHS-compliant

Yes

Weight

16.68 g

Connector colour

Blue

Type

WTR4/ZZ STB BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314996 Weidmüller 1231330000 Serial test terminal Screws Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 314996 Weidmüller 1231330000 Serial test terminal Screws Blue 50 pc(s) Piece

Description

Checks racing series terminal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.