• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7910180000-50 Serial test terminal Screws Dark beige 50 pc(s) Piece

Packaging type
Piece
Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial test terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Dark beige

Manufacturer part #

7910180000-50

Content

50 pc(s)

Industrial packaging

Yes

Type

WTR 4

Dim

(L x W x H) 60 x 6.1 x 48 mm

Width

6.1 mm

Height

48 mm

Length

60 mm

RoHS-compliant

Yes

Weight

11.554 g

Type

WTR 4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391109 Weidmüller 7910180000-50 Serial test terminal Screws Dark beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 391109 Weidmüller 7910180000-50 Serial test terminal Screws Dark beige 50 pc(s) Piece

Description

Checks racing series terminal. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.