• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7910220000 Serial test terminal Screws Blue 50 pc(s)

Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

Our service for you

Technical specifications

Product type

Serial test terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Manufacturer part #

7910220000

Content

50 pc(s)

Industrial packaging

Yes

Type

WTR 4 STB BL

Dim

(L x W x H) 60 x 6.1 x 48 mm

Width

6.1 mm

Height

48 mm

Length

60 mm

RoHS-compliant

Yes

Weight

12.054 g

Connector colour

Blue

Type

WTR 4 STB BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391112 Weidmüller 7910220000 Serial test terminal Screws Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 391112 Weidmüller 7910220000 Serial test terminal Screws Blue 50 pc(s)

Description

Checks racing series terminal. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.