• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2436400000 Serial test terminal 6 mm Screws Beige 50 pc(s)

1/2
Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
27 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

  • WTR 4/ZR/O.TNHE

Technical specifications

Product type

Serial test terminal

Connection

Screws

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

10

AWG max.

22

Clamp width

6 mm

No. of rows

1

Number of pins

3

Factory colour

Beige

Nominal current

27 A

Nominal current - rounded value

27 A

Nominal voltage

500 V

Stripping length (max.)

10 mm

Manufacturer part #

2436400000

Content

50 pc(s)

Industrial packaging

Yes

Type

WTR 4/ZR/O.TNHE

Dim
Height

6.1 mm

Length

63.5 mm

RoHS-compliant

Yes

Flammability rating

UL 94 V0

Insulation material

Plastic

Documents & Downloads

Datasheet

Datasheet 1917249 Weidmüller 2436400000 Serial test terminal 6 mm Screws Beige 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.