• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7910280000 PG terminal Screws Blue 50 pc(s)

Product type
PG terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • WTR 4 SL BL

Technical specifications

  • The checks racing series terminal is used for isolation of circuits for test and measurement purposes.
Product type

PG terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Nominal current - rounded value
Nominal voltage

500 V

Manufacturer part #

7910280000

Content

50 pc(s)

Type

WTR 4 SL BL

Dim
RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1916067 Weidmüller 7910280000 PG terminal Screws Blue 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.