Image similar
Piece
Serial test terminal
+ test option
Screws
0.50 mm²
4 mm²
0.50 mm²
6 mm²
10
22
6 mm
1
4
Beige
27 A
27 A
500 V
10 mm
2436360000
50 pc(s)
Yes
WTR 4/ZZ STB/O.TNHE
(L x W x H) 70 x 6.1 x 6.1 mm
6.1 mm
6.1 mm
70 mm
Yes
UL 94 V0
Plastic
not relevant
Datasheet 1915958 Weidmüller 2436360000 Serial test terminal 6 mm Screws Beige 50 pc(s) Piece
User & Safety Instructions 1915958 Weidmüller 2436360000 Serial test terminal 6 mm Screws Beige 50 pc(s) Piece
The necessary accessories are required to use the article as described.