

Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Dark beige
1021200000
100 pc(s)
Yes
WDU 2.5 TS SE 2.4
(L x W x H) 60 x 5.1 x 261 mm
5.1 mm
261 mm
60 mm
Yes
8.16 g
WDU 2.5 TS SE 2.4
DIN rail (top hat rail) 35 mm
Beige
5.1
60 mm
46.5 mm
125 V
-50-120 °C
V0
TRUE
Screw connection
Screw connection
1
1
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
10 A
FALSE
not relevant
Datasheet 280938 W-terminal with Termi-Point, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
User & Safety Instructions 280938 W-terminal with Termi-Point, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
The necessary accessories are required to use the article as described.