
Highlights & Details
Circuit series terminal
- WDU 2.5 SL
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
12
- AWG max.
12
- Clamp width
5.10 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Beige
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Min. stripping length
26 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
1022100000
- Content
100 pc(s)
- Type
WDU 2.5 SL
- Dim
(L x W x H) 46.50 x 5.10 x 64 mm
- Width
5.10 mm
- Height
64 mm
- Length
46.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Beige
5.1
64 mm
46.5 mm
400 V
-50-120 °C
V0
TRUE
Screw connection
Soldering flag connection
1
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
15 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949910 Weidmüller 1022100000 Serial continuity 5.10 mm Screws Beige 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1949910 Weidmüller 1022100000 Serial continuity 5.10 mm Screws Beige 100 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























