• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff UR48484A Universal controller (L x W x H) 80 x 48 x 48 mm

1/4
Image similar
Product type
Universal controller
Operating voltage
115 V AC
230 V AC
No. of relay outputs
3
Type
UR48484A
Dim
(L x W x H) 80 x 48 x 48 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Universal controller

Type

UR48484A

Operating voltage

115 V AC

230 V AC

No. of relay outputs

3

Dim

(L x W x H) 80 x 48 x 48 mm

Height

48 mm

Length

80 mm

Width

48 mm

Manufacturer part #

UR48484A

Digital inputs

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930618 Wachendorff UR48484A Universal controller (L x W x H) 80 x 48 x 48 mm

Description

The new, small universal controller UR4848xA is an all-rounder. We combine proven hardware with new technology. With a universal input for almost all standard temperature sensors, potentiometers as well as process signals, a universal power supply and modern programming, operating and control technologies, this controller can be used for almost all applications. In addition to an excellent price/performance ratio and a high quality, the regulator impresses through its robust housing and its brilliant display. With the Wachendorff EMG app you can experience a completely new way of parameterizing the universal controller. The Wachendorff EMG app is currently only developed for Android operating systems, and other operating systems such as Apple iOS are not currently supported by the app. The development of a Wachendorff EMG app for iOS operating systems has already begun. The app allows you to read, write, program and manage your Wachendorff devices with NFC interface. By connecting via NFC, the universal controller is automatically recognized and the app opens. To do this, you only need to hold your smartphone in front of the control a few seconds. After successfully reading out the available parameters, you can then view each parameter individually and change it as required. In the same way, you can simply save the read configuration on your smartphone and reload it at any time. After you have changed the desired parameters, you can load the new configuration into the device. You can also send the saved configuration file (.atr backup file) via e-mail, SMS, WhatsApp, Bluetooth, WiFi-Direct, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)