• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2059-302/998-403 Spring-loaded terminal Number of pins 2 White 1 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

973 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2059-302/998-403

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

3 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

2059

Min. stripping length

4 mm

Stripping length (max.)

5 mm

Connection

Spring-loaded terminal

Print

Nominal current

3 A

Nominal current - rounded value

3 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

0.34 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

22

Contact material

Cu-alloy, tin plated

Factory colour

White

Wire protection

Yes

Manufacturer part #

2059-302/998-403

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

160 V

Width

7.90 mm

Height

5.90 mm

Length

2.70 mm

Type

2059 Series

Documents & Downloads

Datasheet

Datasheet 1208172 WAGO 2059-302/998-403 Spring-loaded terminal Number of pins 2 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1208172 WAGO 2059-302/998-403 Spring-loaded terminal Number of pins 2 White 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)