• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 218-104 Spring-loaded terminal 0.50 mm² Number of pins 4 Grey 1 pc(s)

1/2
Image similar
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
4
Number of pins
4
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal series 218

  • Content 1 pc(s)

Technical specifications

Type

218-104

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

2.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

218

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

20

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

218-104

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

160 V

Width

13.00 mm

Height

13.00 mm

Length

10.90 mm

Nominal current (details)

6 A

Cross section

0.08 - 0.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 720162 WAGO 218-104 Spring-loaded terminal 0.50 mm² Number of pins 4 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 720162 WAGO 218-104 Spring-loaded terminal 0.50 mm² Number of pins 4 Grey 1 pc(s)

Description

Spring cage terminal. · Activity by directly pressing on the top of the pen, or by operating slide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.76€ 34.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)