1/3
218-112
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
12
12
218
6 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
0.50 mm²
0.50 mm²
28
At an angle (to the PCB)
20
Cathode copper, tin plated
Grey
Yes
3.894 g
218-112
Yes
140 pc(s)
160 V
31.50 mm
13.00 mm
10.90 mm
13 mm
Datasheet 726919 WAGO 218-112 Spring-loaded terminal 0.50 mm² Number of pins 12 Grey 140 pc(s)
User & Safety Instructions 726919 WAGO 218-112 Spring-loaded terminal 0.50 mm² Number of pins 12 Grey 140 pc(s)
€ 881.47€ 879.47*
The necessary accessories are required to use the article as described.