Image similar
Continuity
+ latchkey
+ CAGE CLAMP®
Push-in connector
0.50 mm²
4 mm²
0.50 mm²
6 mm²
20
10
6.20 mm
1
3
3
Grey
32 A
32 A
800 V
11 mm
13 mm
2204-1301
50 pc(s)
Yes
2204-1301
(L x W x H) 65.50 x 6.20 x 32.90 mm
6.20 mm
32.90 mm
65.50 mm
Grey
yes
Datasheet 1719229 WAGO 2204-1301 Continuity 6.20 mm Push-in connector Grey 50 pc(s)
User & Safety Instructions 1719229 WAGO 2204-1301 Continuity 6.20 mm Push-in connector Grey 50 pc(s)
Information 1719229 WAGO 2204-1301 Continuity 6.20 mm Push-in connector Grey 50 pc(s)
€ 172.95€ 172.89*
The necessary accessories are required to use the article as described.