• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 235-201 Spring-loaded terminal 1.50 mm² Number of pins 1 Light grey 800 pc(s) Piece

1/3
Packaging type
Piece
Product type
Spring-loaded terminal
CS
3.96 mm
4 mm
Pins per row
1
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 800 pc(s))
Total (€ 0.33 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PCB MODULAR TERM. BLOCK 3.96/4mm LIG
Packaging type

Piece

Type

235-201

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

+ actuator

Stackable

CS

3.96 mm

4 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

235

Min. stripping length

7 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Factory colour

Light grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

235-201

Industrial packaging

Yes

Content

800 pc(s)

Nominal voltage

320 V

Width

19.10 mm

Height

12.50 mm

Length

5.50 mm

Documents & Downloads

Datasheet

Datasheet 729180 WAGO 235-201 Spring-loaded terminal 1.50 mm² Number of pins 1 Light grey 800 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 729180 WAGO 235-201 Spring-loaded terminal 1.50 mm² Number of pins 1 Light grey 800 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)