
1/3
235-501
Spring-loaded terminal
+ PUSH WIRE®
7.50 mm
7.62 mm
1
1
1
235
9 mm
10 mm
Spring-loaded terminal
24 A
0.25 mm²
24 A
0.50 mm²
1.50 mm²
2.50 mm²
20
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
235-501
Yes
600 pc(s)
630 V
12.80 mm
12.50 mm
9.00 mm
Datasheet 729296 WAGO 235-501 Spring-loaded terminal 1.50 mm² Number of pins 1 Grey 600 pc(s)
User & Safety Instructions 729296 WAGO 235-501 Spring-loaded terminal 1.50 mm² Number of pins 1 Grey 600 pc(s)
€ 221.47*
The necessary accessories are required to use the article as described.