1/2
235-551
Spring-loaded terminal
+ PUSH WIRE®
7.50 mm
7.62 mm
1
1
1
235
13 mm
6 mm
Spring-loaded terminal
0.25 mm²
0.25 mm²
0.34 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cathode copper, tin plated
Grey
Yes
0.803 g
235-551
Yes
600 pc(s)
630 V
12.80 mm
12.50 mm
9.00 mm
12.5 mm
Datasheet 729346 WAGO 235-551 Spring-loaded terminal 0.34 mm² Number of pins 1 Grey 600 pc(s)
User & Safety Instructions 729346 WAGO 235-551 Spring-loaded terminal 0.34 mm² Number of pins 1 Grey 600 pc(s)
€ 221.47*
The necessary accessories are required to use the article as described.