1/2
235-851/332-000
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
1
1
1
235
9 mm
10 mm
Spring-loaded terminal
10 A
0.25 mm²
10 A
0.20 mm²
0.34 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
235-851/332-000
Yes
400 pc(s)
500 V
19.10 mm
12.50 mm
11.50 mm
Datasheet 729507 WAGO 235-851/332-000 Spring-loaded terminal 0.34 mm² Number of pins 1 Grey 400 pc(s)
User & Safety Instructions 729507 WAGO 235-851/332-000 Spring-loaded terminal 0.34 mm² Number of pins 1 Grey 400 pc(s)
€ 176.47*
The necessary accessories are required to use the article as described.