• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-204/353-604/997-406 Spring-loaded terminal Number of pins 4 160 pc(s)

1/3
Product type
Spring-loaded terminal
Pins per row
4
Number of pins
4
Connection
Spring-loaded terminal
Print
Type
250-204/353-604/997-406
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • Content 160 pc(s)

Technical specifications

Type

250-204/353-604/997-406

Product type

Spring-loaded terminal

No. of rows

1

Pins per row

4

Number of pins

4

Series

250

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Wire protection

Yes

Weight

1.309 g

Manufacturer part #

250-204/353-604/997-406

Industrial packaging

Yes

Content

160 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 657079 WAGO 250-204/353-604/997-406 Spring-loaded terminal Number of pins 4 160 pc(s)