1/3
250-311
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
11
11
250
8 mm
9 mm
Spring-loaded terminal
0.20 mm²
0.14 mm²
0.50 mm²
0.50 mm²
24
At an angle (to the PCB)
20
Grey
Yes
3.918 g
250-311
Yes
160 pc(s)
160 V
29.00 mm
16.70 mm
12.00 mm
Datasheet 655360 WAGO 250-311 Spring-loaded terminal 0.50 mm² Number of pins 11 Grey 160 pc(s)
User & Safety Instructions 655360 WAGO 250-311 Spring-loaded terminal 0.50 mm² Number of pins 11 Grey 160 pc(s)
The necessary accessories are required to use the article as described.