1/3
250-314
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
14
14
250
8 mm
9 mm
Spring-loaded terminal
0.20 mm²
0.14 mm²
0.50 mm²
0.50 mm²
24
At an angle (to the PCB)
20
Grey
Yes
4.935 g
250-314
Yes
120 pc(s)
160 V
36.50 mm
16.70 mm
12.00 mm
Datasheet 655328 WAGO 250-314 Spring-loaded terminal 0.50 mm² Number of pins 14 Grey 120 pc(s)
User & Safety Instructions 655328 WAGO 250-314 Spring-loaded terminal 0.50 mm² Number of pins 14 Grey 120 pc(s)
The necessary accessories are required to use the article as described.