1/3
250-312
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
12
12
250
8 mm
9 mm
Spring-loaded terminal
0.20 mm²
0.14 mm²
0.50 mm²
0.50 mm²
24
At an angle (to the PCB)
20
Grey
Yes
4.257 g
250-312
Yes
140 pc(s)
160 V
31.50 mm
16.70 mm
12.00 mm
Datasheet 655333 WAGO 250-312 Spring-loaded terminal 0.50 mm² Number of pins 12 Grey 140 pc(s)
User & Safety Instructions 655333 WAGO 250-312 Spring-loaded terminal 0.50 mm² Number of pins 12 Grey 140 pc(s)
The necessary accessories are required to use the article as described.