1/3
250-317
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
17
17
250
8 mm
9 mm
Spring-loaded terminal
0.20 mm²
0.14 mm²
0.50 mm²
0.50 mm²
24
At an angle (to the PCB)
20
Grey
Yes
5.952 g
250-317
Yes
100 pc(s)
160 V
44.00 mm
16.70 mm
12.00 mm
Datasheet 655334 WAGO 250-317 Spring-loaded terminal 0.50 mm² Number of pins 17 Grey 100 pc(s)
User & Safety Instructions 655334 WAGO 250-317 Spring-loaded terminal 0.50 mm² Number of pins 17 Grey 100 pc(s)
The necessary accessories are required to use the article as described.