• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-320 Spring-loaded terminal 0.50 mm² Number of pins 20 Grey 80 pc(s)

1/3
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
20
Number of pins
20
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

250-320

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

2.50 mm

No. of rows

1

Pins per row

20

Number of pins

20

Series

250

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

20

Factory colour

Grey

Wire protection

Yes

Weight

6.969 g

Manufacturer part #

250-320

Industrial packaging

Yes

Content

80 pc(s)

Nominal voltage

160 V

Width

51.50 mm

Height

16.70 mm

Length

12.00 mm

Documents & Downloads

Datasheet

Datasheet 655313 WAGO 250-320 Spring-loaded terminal 0.50 mm² Number of pins 20 Grey 80 pc(s)

User & Safety Instructions

User & Safety Instructions 655313 WAGO 250-320 Spring-loaded terminal 0.50 mm² Number of pins 20 Grey 80 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.