• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-200 Cover Dark grey 100 pc(s)

Product type
Cover
Type
254-200
Features
+ snap-in nib
Series
254
Min. stripping length
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.09 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • Content 100 pc(s)

Technical specifications

  • END PLATE - DARK GREY
Type

254-200

Product type

Cover

Features

+ snap-in nib

Series

254

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Factory colour

Dark grey

Wire protection

Yes

Manufacturer part #

254-200

Industrial packaging

Yes

Content

100 pc(s)

Width

15.70 mm

Height

13.50 mm

Length

1.00 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 746951 WAGO 254-200 Cover Dark grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 746951 WAGO 254-200 Cover Dark grey 100 pc(s)

More interesting products

(*All information is plus legal VAT)