1/3
254-254
Spring-loaded terminal
+ PUSH WIRE®
7.50 mm
7.62 mm
1
4
4
254
6 mm
12 mm
Spring-loaded terminal
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Grey
Yes
254-254
Yes
140 pc(s)
400 V
31.50 mm
20.50 mm
13.50 mm
Datasheet 746963 WAGO 254-254 Spring-loaded terminal Number of pins 4 Grey 140 pc(s)
User & Safety Instructions 746963 WAGO 254-254 Spring-loaded terminal Number of pins 4 Grey 140 pc(s)
€ 330.97€ 325.97*
The necessary accessories are required to use the article as described.