• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-252 Spring-loaded terminal Number of pins 2 Grey 280 pc(s)

1/3
Product type
Spring-loaded terminal
CS
7.50 mm
7.62 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 280 pc(s))
Total (€ 0.87 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor PCB terminal strip

  • Content 280 pc(s)

Technical specifications

  • 2 POS PCB STRIP
Type

254-252

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

7.50 mm

7.62 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

254

Min. stripping length

6 mm

Stripping length (max.)

12 mm

Connection

Spring-loaded terminal

Print

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

0.75 mm²

AWG (min.)

22

Connector orientation

At an angle (to the PCB)

AWG max.

18

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

254-252

Industrial packaging

Yes

Content

280 pc(s)

Nominal voltage

400 V

Width

20.50 mm

Height

16.50 mm

Length

13.50 mm

Documents & Downloads

Datasheet

Datasheet 746952 WAGO 254-252 Spring-loaded terminal Number of pins 2 Grey 280 pc(s)

User & Safety Instructions

User & Safety Instructions 746952 WAGO 254-252 Spring-loaded terminal Number of pins 2 Grey 280 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 345.97€ 340.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)