1/3
255-502
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
2
2
255
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
25
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
3 g
255-502
Yes
280 pc(s)
630 V
18.30 mm
18.20 mm
17.90 mm
18.3 mm
not relevant
Datasheet 747753 WAGO 255-502 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 280 pc(s)
User & Safety Instructions 747753 WAGO 255-502 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 280 pc(s)
€ 295.98*
The necessary accessories are required to use the article as described.