1/3
255-402/333-000
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
2
2
255
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
255-402/333-000
Yes
400 pc(s)
320 V
23.00 mm
22.20 mm
12.90 mm
Datasheet 747619 WAGO 255-402/333-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 400 pc(s)
User & Safety Instructions 747619 WAGO 255-402/333-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 400 pc(s)
€ 389.98*
The necessary accessories are required to use the article as described.