• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 255-502/333-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 280 pc(s)

1/3
Product type
Spring-loaded terminal
CS
7.50 mm
7.62 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 280 pc(s))
Total (€ 0.98 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal strip with finger-operated levers

  • Content 280 pc(s)

Technical specifications

  • MOD PC STRIP-2 POS W/FINGER BUTTON
Type

255-502/333-000

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

7.62 mm

Pins per row

2

Number of pins

2

Series

255

Min. stripping length

8 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

25

Connector orientation

Perpendicular (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

255-502/333-000

Industrial packaging

Yes

Content

280 pc(s)

Nominal voltage

630 V

Width

23.00 mm

Height

22.20 mm

Length

17.90 mm

Documents & Downloads

Datasheet

Datasheet 747764 WAGO 255-502/333-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 280 pc(s)

User & Safety Instructions

User & Safety Instructions 747764 WAGO 255-502/333-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 280 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)