1/3
255-436
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
36
36
255
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
41.53 g
255-436
Yes
20 pc(s)
320 V
182.90 mm
18.30 mm
18.20 mm
18.3 mm
Datasheet 747731 WAGO 255-436 Spring-loaded terminal 2.50 mm² Number of pins 36 Grey 20 pc(s)
User & Safety Instructions 747731 WAGO 255-436 Spring-loaded terminal 2.50 mm² Number of pins 36 Grey 20 pc(s)
€ 306.98*
The necessary accessories are required to use the article as described.