• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2604-1312 Print terminal 4 mm² Number of pins 12 1 pc(s)

Image similar
Product type
Print terminal
CS
7.50 mm
Pins per row
12
Number of pins
12
Connection
Soldering
Spring-loaded heavy duty connector
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 18.99
-53 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal with lever

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

2604-1312

Product type

Print terminal

Features

+ actuator

CS

7.50 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

2604

Connection

Soldering

Spring-loaded heavy duty connector

Nominal current

32 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Manufacturer part #

2604-1312

Content

1 pc(s)

Nominal voltage

1000 V

Width

89.90 mm

Height

20.70 mm

Length

19.20 mm

Documents & Downloads

Datasheet

Datasheet 2189657 WAGO 2604-1312 Print terminal 4 mm² Number of pins 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2189657 WAGO 2604-1312 Print terminal 4 mm² Number of pins 12 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)