• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 270-564 Proximity switch terminal 5 mm Pull spring Orange 10 pc(s) Package

1/3
Packaging type
Package
Product type
Proximity switch terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-wire initiator terminal

  • 270-564

Technical specifications

Packaging type

Package

Product type

Proximity switch terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

3

Number of pins

4

Factory colour

Orange

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

250 V

Stripping length (max.)

6 mm

Manufacturer part #

270-564

Content

10 pc(s)

Industrial packaging

Yes

Type

270-564

Dim

(L x W x H) 5 x 5 x 39 mm

Width

5 mm

Height

39 mm

Length

5 mm

Contamination level

3

Weight

9.2 g

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653376 WAGO 270-564 Proximity switch terminal 5 mm Pull spring Orange 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 653376 WAGO 270-564 Proximity switch terminal 5 mm Pull spring Orange 10 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.