• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-551 Triple port continuity 5 mm Pull spring Configuration: L, L, L Grey 50 pc(s) Package

1/2
Packaging type
Package
Product type
Triple port continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Three-level terminal

  • 870-551
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Triple port continuity

Connection

Pull spring

Configuration

L

L

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

6 mm

Manufacturer part #

870-551

Content

50 pc(s)

Industrial packaging

Yes

Type

870-551

Dim

(L x W x H) 5 x 5 x 52.50 mm

Width

5 mm

Height

52.50 mm

Length

5 mm

Contamination level

3

Weight

17.352 g

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656166 WAGO 870-551 Triple port continuity 5 mm Pull spring Configuration: L, L, L Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 656166 WAGO 870-551 Triple port continuity 5 mm Pull spring Configuration: L, L, L Grey 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.